
60323-2 | |
|---|---|
DigiKey Part Number | A111333TR-ND - Tape & Reel (TR) A111333CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60323-2 |
Description | CONN RING CIRC 19-23AWG #8 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 19-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60323-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 19-23 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.125" ~ 0.165" (3.18mm ~ 4.19mm) |
Width - Outer Edges 0.300" (7.62mm) | Base Product Number |
Length - Overall 0.695" (17.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.78600 | RM7.86 |
| 25 | RM0.73800 | RM18.45 |
| 50 | RM0.70320 | RM35.16 |
| 100 | RM0.66910 | RM66.91 |
| 250 | RM0.62728 | RM156.82 |
| 500 | RM0.59716 | RM298.58 |
| 1,000 | RM0.56864 | RM568.64 |
| 2,500 | RM0.53301 | RM1,332.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.52278 | RM2,613.90 |
| 10,000 | RM0.49782 | RM4,978.20 |
| 15,000 | RM0.48379 | RM7,256.85 |
| 25,000 | RM0.46666 | RM11,666.50 |
| 35,000 | RM0.45572 | RM15,950.20 |
| 50,000 | RM0.44440 | RM22,220.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

