0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60573-1

DigiKey Part Number
A27695TR-ND - Tape & Reel (TR)
A27695CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60573-1
Description
CONN QC RCPT 20-24AWG 0.187
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60573-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.590" (14.99mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137,447
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.46100RM4.61
25RM0.43040RM10.76
50RM0.40980RM20.49
100RM0.39010RM39.01
250RM0.36564RM91.41
500RM0.34806RM174.03
1,000RM0.33143RM331.43
2,500RM0.31064RM776.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.27628RM5,525.60
40,000RM0.26309RM10,523.60
60,000RM0.25568RM15,340.80
100,000RM0.24663RM24,663.00
140,000RM0.24085RM33,719.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500