8 Stud Spade Terminal Connector Crimp 14-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60774-1

DigiKey Part Number
A100692TR-ND - Tape & Reel (TR)
A100692CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60774-1
Description
CONN SPADE TERM 14-18AWG #8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
60774-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.798" (20.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
Brass
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation
-
Length - Ring Center to Termination
0.235" (5.97mm)
Length - Termination
-
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,102
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.88300RM8.83
25RM0.82760RM20.69
50RM0.78800RM39.40
100RM0.75020RM75.02
250RM0.70288RM175.72
500RM0.66932RM334.66
1,000RM0.63733RM637.33
2,500RM0.59737RM1,493.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000RM0.53477RM6,417.24
24,000RM0.50926RM12,222.24
36,000RM0.49490RM17,816.40
60,000RM0.47740RM28,644.00
84,000RM0.46621RM39,161.64
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200