
61174-4 | |
|---|---|
DigiKey Part Number | 61174-4-ND |
Manufacturer | |
Manufacturer Product Number | 61174-4 |
Description | CONN PIN 22-30AWG CRIMP |
Customer Reference | |
Detailed Description | Pin Contact 22-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

