0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63119-1

DigiKey Part Number
A24752TR-ND - Tape & Reel (TR)
A24752CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63119-1
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63119-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.255" (6.48mm)
Length - Overall
0.886" (22.50mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,762
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.77600RM7.76
25RM0.72640RM18.16
50RM0.69180RM34.59
100RM0.65880RM65.88
250RM0.61732RM154.33
500RM0.58776RM293.88
1,000RM0.55972RM559.72
2,500RM0.52462RM1,311.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.49318RM2,959.08
12,000RM0.46964RM5,635.68
18,000RM0.45639RM8,215.02
30,000RM0.44024RM13,207.20
42,000RM0.42992RM18,056.64
60,000RM0.41924RM25,154.40
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100