Image for 63233-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63233-1

DigiKey Part Number
63233-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63233-1
Description
CONN QC RCPT 16-22AWG 0.110
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63233-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.17647RM5,294.10
Manufacturers Standard Package
Unit Price without VAT:RM0.17647
Unit Price with VAT:RM0.19412