68, 68 Position Card Connector PCMCIA Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5146046-1

DigiKey Part Number
5146046-1-ND
Manufacturer
Manufacturer Product Number
5146046-1
Description
CONN PCMCIA CARD R/A PCB
Customer Reference
Detailed Description
68, 68 Position Card Connector PCMCIA Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5146046-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Type
PCMCIA
Number of Positions
68, 68
Connector Type
Stacked Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
-
Height Above Board
0.653" (16.59mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.