
63480-1 | |
|---|---|
DigiKey Part Number | A111486TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63480-1 |
Description | CONN QC RCPT 22-27AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 22-27 AWG Crimp, Reversed Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63480-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Stator | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp, Reversed | |
Wire Gauge | 22-27 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM1.07720 | RM12,926.40 |
| Unit Price without VAT: | RM1.07720 |
|---|---|
| Unit Price with VAT: | RM1.18492 |

