Terminal Magnetic Connector 500 16-17.5 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63667-1

DigiKey Part Number
A111529TR-ND - Tape & Reel (TR)
A111529CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63667-1
Description
CONN MAG TERM 16-17.5AWG QC .187
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 500 16-17.5 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
63667-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
500
Terminal Type
Box IDC
Size
4
Termination
Quick Connect
Wire Gauge
16-17.5 AWG
Features
QC .187
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120,325
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM1.02000RM10.20
25RM0.95680RM23.92
50RM0.91020RM45.51
100RM0.86640RM86.64
250RM0.81212RM203.03
500RM0.77334RM386.67
1,000RM0.73639RM736.39
2,500RM0.69024RM1,725.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.67700RM3,385.00
10,000RM0.64469RM6,446.90
15,000RM0.62651RM9,397.65
25,000RM0.60434RM15,108.50
35,000RM0.59017RM20,655.95
50,000RM0.57552RM28,776.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800