Image for 63790-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63790-1

DigiKey Part Number
63790-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63790-1
Description
CONN QC TAB 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Angled - 15°, Offset
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.312" (7.92mm)
Length - Overall
-
Termination
-
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
-
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.