
640007-3 | |
|---|---|
DigiKey Part Number | A136384TR-ND - Tape & Reel (TR) A136384CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640007-3 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640007-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.120" ~ 0.180" (3.05mm ~ 4.57mm) |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
Length - Overall 0.873" (22.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.26100 | RM12.61 |
| 25 | RM1.18200 | RM29.55 |
| 50 | RM1.12600 | RM56.30 |
| 100 | RM1.07210 | RM107.21 |
| 250 | RM1.00472 | RM251.18 |
| 500 | RM0.95664 | RM478.32 |
| 1,000 | RM0.91093 | RM910.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.85079 | RM3,403.16 |
| 8,000 | RM0.81018 | RM6,481.44 |
| 12,000 | RM0.78733 | RM9,447.96 |
| 20,000 | RM0.75947 | RM15,189.40 |
| 28,000 | RM0.74167 | RM20,766.76 |
| 40,000 | RM0.72326 | RM28,930.40 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |


