
640392-5 | |
|---|---|
DigiKey Part Number | A111588TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 640392-5 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640392-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | RM1.06281 | RM42,512.40 |
| Unit Price without VAT: | RM1.06281 |
|---|---|
| Unit Price with VAT: | RM1.16909 |
















