Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640394-1

DigiKey Part Number
640394-1-ND
Manufacturer
Manufacturer Product Number
640394-1
Description
CONN PC PIN CIRC 0.058DIA TIN
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
640394-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Single Post
Terminal Style
Flanged
Pin Size - Above Flange
0.058" (1.47mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.160" (4.06mm)
Length - Below Flange
0.100" (2.54mm)
Length - Overall
0.310" (7.87mm)
Flange Diameter
0.090" (2.29mm)
Mounting Hole Diameter
0.055" ~ 0.061" (1.40mm ~ 1.55mm)
Mounting Type
Through Hole
Termination
Clinch Fit
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32,966 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

32,966In Stock
Ships from WEC