Non-Gendered Contact Gold 18 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

641143-4

DigiKey Part Number
641143-4-ND
Manufacturer
Manufacturer Product Number
641143-4
Description
CONN 18AWG IDC GOLD
Customer Reference
Detailed Description
Non-Gendered Contact Gold 18 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
641143-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Non-Gendered
Contact Termination
IDC
Wire Gauge
18 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.