641437-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 426
Unit Price: RM5.16000
Datasheet
Image for 641437-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

641437-3

DigiKey Part Number
641437-3-ND
Manufacturer
Manufacturer Product Number
641437-3
Description
03P MTA156 PSTD CONN ASSY RED
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes