
6450852-4 | |
|---|---|
DigiKey Part Number | 6450852-4-ND |
Manufacturer | |
Manufacturer Product Number | 6450852-4 |
Description | MBXL VER REC 10HDP+24S |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 10 Power |
Packaging Box | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 34 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 4 |

