
646482-2 | |
|---|---|
DigiKey Part Number | A114265-ND |
Manufacturer | |
Manufacturer Product Number | 646482-2 |
Description | CONN SHROUD HARD METRIC 154P GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 154 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type B22 |
Datasheet | Datasheet |
EDA/CAD Models | 646482-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type B22 | |
Number of Positions | 154 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.73000 | RM17.73 |
| 10 | RM15.07100 | RM150.71 |
| 32 | RM13.88000 | RM444.16 |
| 64 | RM13.21750 | RM845.92 |
| 128 | RM12.58617 | RM1,611.03 |
| 256 | RM11.98531 | RM3,068.24 |
| 512 | RM11.41338 | RM5,843.65 |
| 1,024 | RM10.86905 | RM11,129.91 |
| 2,528 | RM10.19833 | RM25,781.38 |
| Unit Price without VAT: | RM17.73000 |
|---|---|
| Unit Price with VAT: | RM19.50300 |

