
66505-4 | |
|---|---|
DigiKey Part Number | A23003TR-ND - Tape & Reel (TR) A23003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66505-4 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66505-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.96100 | RM9.61 |
| 25 | RM0.90160 | RM22.54 |
| 50 | RM0.85820 | RM42.91 |
| 100 | RM0.81760 | RM81.76 |
| 250 | RM0.76608 | RM191.52 |
| 500 | RM0.72946 | RM364.73 |
| 1,000 | RM0.69462 | RM694.62 |
| 2,500 | RM0.65109 | RM1,627.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.59041 | RM5,904.10 |
| 20,000 | RM0.56223 | RM11,244.60 |
| 30,000 | RM0.54638 | RM16,391.40 |
| 50,000 | RM0.52706 | RM26,353.00 |
| 70,000 | RM0.51471 | RM36,029.70 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |
























