Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696050-2

DigiKey Part Number
A136433TR-ND - Tape & Reel (TR)
A136433CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
696050-2
Description
CONN RING CIRC 8AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
696050-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
1.390" (35.31mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.79000RM8.79
10RM7.47400RM74.74
25RM7.00360RM175.09
50RM6.66880RM333.44
100RM6.35050RM635.05
250RM5.95272RM1,488.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.66848RM2,834.24
1,000RM5.39800RM5,398.00
1,500RM5.24582RM7,868.73
2,500RM5.06020RM12,650.50
3,500RM4.94161RM17,295.63
5,000RM4.81894RM24,094.70
Manufacturers Standard Package
Unit Price without VAT:RM8.79000
Unit Price with VAT:RM9.66900