
696422-5 | |
|---|---|
DigiKey Part Number | A33725-ND |
Manufacturer | |
Manufacturer Product Number | 696422-5 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696422-5 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Red Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 0.849" (21.56mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM3.79800 | RM37.98 |
| 25 | RM3.55880 | RM88.97 |
| 50 | RM3.38920 | RM169.46 |
| 100 | RM3.22690 | RM322.69 |
| 250 | RM3.02464 | RM756.16 |
| 500 | RM2.88022 | RM1,440.11 |
| 1,000 | RM2.74267 | RM2,742.67 |
| 3,000 | RM2.53813 | RM7,614.39 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |



