Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Natural, Red Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696427-1

DigiKey Part Number
A33733-ND
Manufacturer
Manufacturer Product Number
696427-1
Description
CONN SPLICE 16-22 AWG CRIMP PIDG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Natural, Red Stripe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Fully Insulated
Features
Radiation Resistant, Serrated Mating Area
Color
Natural, Red Stripe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 232 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM4.18474RM20,923.70
Manufacturers Standard Package
Unit Price without VAT:RM4.18474
Unit Price with VAT:RM4.60321

Other Suppliers on DigiKey

232In Stock
Ships from WEC