
6WWV-03-008 | |
|---|---|
DigiKey Part Number | A113645-ND |
Manufacturer | |
Manufacturer Product Number | 6WWV-03-008 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Wire Wrap | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.44000 | RM10.44 |
| 10 | RM7.46600 | RM74.66 |
| 25 | RM6.51360 | RM162.84 |
| 50 | RM5.90680 | RM295.34 |
| 210 | RM4.95448 | RM1,040.44 |
| 420 | RM4.62238 | RM1,941.40 |
| 630 | RM4.46027 | RM2,809.97 |
| 1,050 | RM4.28533 | RM4,499.60 |
| 5,040 | RM3.90945 | RM19,703.63 |
| Unit Price without VAT: | RM10.44000 |
|---|---|
| Unit Price with VAT: | RM11.48400 |

