



6WWV-04-008 | |
|---|---|
DigiKey Part Number | A136547-ND |
Manufacturer | |
Manufacturer Product Number | 6WWV-04-008 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Wire Wrap | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.67000 | RM16.67 |
| 10 | RM11.86700 | RM118.67 |
| 25 | RM10.38600 | RM259.65 |
| 50 | RM9.45840 | RM472.92 |
| 180 | RM8.15361 | RM1,467.65 |
| 360 | RM7.63650 | RM2,749.14 |
| 540 | RM7.38487 | RM3,987.83 |
| 1,080 | RM7.02863 | RM7,590.92 |
| 5,040 | RM6.49351 | RM32,727.29 |
| Unit Price without VAT: | RM16.67000 |
|---|---|
| Unit Price with VAT: | RM18.33700 |

