Image for 7-1103415-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1103415-1

DigiKey Part Number
2266-7-1103415-1-ND
Manufacturer
Manufacturer Product Number
7-1103415-1
Description
INSERT FEMALE 10POS+1GND CLAMP
Customer Reference
Detailed Description
Female Insert Beige 10+Ground Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Insert
Gender
Female
Number of Positions
10+Ground
Size
2
Termination Style
Tension Clamp
Voltage Rating
250V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Box
QuantityUnit PriceExt Price
10RM52.83500RM528.35
30RM50.70767RM1,521.23
Unit Price without VAT:RM52.83500
Unit Price with VAT:RM58.11850