
7-1437139-9 | |
|---|---|
DigiKey Part Number | 7-1437139-9-ND |
Manufacturer | |
Manufacturer Product Number | 7-1437139-9 |
Description | FLEXSTRIP PIN .100 STR 16POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM13.12972 | RM26,259.44 |
| Unit Price without VAT: | RM13.12972 |
|---|---|
| Unit Price with VAT: | RM14.44269 |

