Contact Gold Power Female Band
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-192041-8

DigiKey Part Number
A136586-ND
Manufacturer
Manufacturer Product Number
7-192041-8
Description
CONTACT FEMALE BAND POWER GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Gold Power Female Band
Datasheet
 Datasheet
EDA/CAD Models
7-192041-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Female Band
Contact Termination
-
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM13.68672RM68,433.60
Unit Price without VAT:RM13.68672
Unit Price with VAT:RM15.05539