Similar
Similar

7-5179180-5 | |
|---|---|
DigiKey Part Number | 17-7-5179180-5TR-ND - Tape & Reel (TR) 17-7-5179180-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-5179180-5 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-5179180-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 120 | Height Above Board 0.305" (7.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-5179180-5 | TE Connectivity AMP Connectors | 0 | A108290TR-ND | RM15.25913 | Similar |
| 5-5179180-5 | TE Connectivity AMP Connectors | 345 | A99232CT-ND | RM47.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.90000 | RM53.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM33.63760 | RM26,910.08 |
| Unit Price without VAT: | RM53.90000 |
|---|---|
| Unit Price with VAT: | RM59.29000 |











