Image for 7-5382483-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-5382483-2

DigiKey Part Number
7-5382483-2-ND
Manufacturer
Manufacturer Product Number
7-5382483-2
Description
CONN SKT SIMM 72POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
72 Position SIMM RAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7-5382483-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
SIMM
Number of Positions
72
Memory Type
RAM
Standards
-
Mounting Type
Through Hole
Insertion Angle
Right Angle
Features
Board Guide
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
-
Color
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,097 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
3,600RM61.98196RM223,135.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM61.98196
Unit Price with VAT:RM68.18016

Other Suppliers on DigiKey

3,097In Stock
Ships from WEC