Wire Pin Terminal Connector 6 AWG Solistrand Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

736013

DigiKey Part Number
736013-ND
Manufacturer
Manufacturer Product Number
736013
Description
CONN WIRE PIN TERM 6AWG SOLIS
Customer Reference
Detailed Description
Wire Pin Terminal Connector 6 AWG Solistrand Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Pin Diameter
0.169" (4.30mm)
Length - Pin
0.709" (18.01mm)
Length - Overall
1.236" (31.40mm)
Wire Gauge
6 AWG
Insulation Diameter
-
Insulation
Non-Insulated
Termination
Crimp
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
0.374" (9.50mm)
Material - Insulation
-
Length - Termination
0.528" (13.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.