745435-8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 359
Unit Price: RM133.80000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM160.24000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM135.41000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM147.69560
Datasheet

Similar


HARTING
In Stock: 4
Unit Price: RM24.43000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM16.82220
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM25.04620
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM25.85000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM25.88700
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM27.83890
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM24.87790
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM27.22700
Datasheet

Similar


HARTING
In Stock: 75
Unit Price: RM41.29000
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: RM43.38000
Datasheet
Image for 745435-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745435-8

DigiKey Part Number
745435-8-ND
Manufacturer
Manufacturer Product Number
745435-8
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Standard Screws
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.454" (11.53mm)
Features
Grounding Indents, Mounting Brackets
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes