
745777-4 | |
|---|---|
DigiKey Part Number | A32028-ND |
Manufacturer | |
Manufacturer Product Number | 745777-4 |
Description | CONN D-SUB GASKET RFI 37POS TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 745777-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM16.53977 | RM165,397.70 |
| Unit Price without VAT: | RM16.53977 |
|---|---|
| Unit Price with VAT: | RM18.19375 |

