Similar
Similar
Similar
Similar
Similar

747043-2 | |
|---|---|
DigiKey Part Number | AML25K-ND |
Manufacturer | |
Manufacturer Product Number | 747043-2 |
Description | CONN D-SUB PLUG 25POS IDC |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.25A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658608-2 | TE Connectivity AMP Connectors | 216 | AML25B-ND | RM48.78000 | Direct |
| 8225-6000 | 3M | 331 | 19-8225-6000-ND | RM40.23000 | Similar |
| 8225-6003 | 3M | 19 | MML25K-ND | RM42.12000 | Similar |
| 8225-6003 | 3M | 52 | 19-8225-6003-ND | RM45.31000 | Similar |
| 8225-6009 | 3M | 13 | 19-8225-6009-ND | RM43.73000 | Similar |













