747303-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 209
Unit Price: RM51.61000
Datasheet

Similar


3M
In Stock: 59
Unit Price: RM47.87000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM47.87000
Datasheet

Similar


3M
In Stock: 51
Unit Price: RM51.34000
Datasheet

Similar


3M
In Stock: 135
Unit Price: RM51.34000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM95.66000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM33.11020
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM25.18576
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM26.60316
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM25.18576
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM25.97346
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM26.60316
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM25.97346
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 294
Unit Price: RM38.85000
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747303-1

DigiKey Part Number
AFR37G-ND
Manufacturer
Manufacturer Product Number
747303-1
Description
CONN D-SUB RCPT 37POS IDC
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.25A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes