
749812-6 | |
|---|---|
DigiKey Part Number | 749812-6-ND |
Manufacturer | |
Manufacturer Product Number | 749812-6 |
Description | CONN D-SUB RCPT 25POS CRIMP |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 20-24 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |

