Direct

770060-1 | |
|---|---|
DigiKey Part Number | A111616TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 770060-1 |
Description | CONN TERM WTB 14-18AWG TIN/LEAD |
Customer Reference | |
Detailed Description | WTB Tin-Lead Terminal Connector 14-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Through Board | |
Hole Diameter | 0.125" (3.18mm) | |
Insulation Diameter | 0.090" ~ 0.150" (2.29mm ~ 3.81mm) | |
Length - Overall | 0.295" (7.49mm) | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Base Product Number |


