786152-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 158
Unit Price: RM62.33000
Datasheet
Image for 786152-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786152-3

DigiKey Part Number
786152-3-ND
Manufacturer
Manufacturer Product Number
786152-3
Description
CONN BACKSHELL 68POS 180DEG SHLD
Customer Reference
Detailed Description
68 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
68
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 2-56
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes