787596-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 20,320
Unit Price: RM42.07900
Datasheet
Image for 787596-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787596-3

DigiKey Part Number
787596-3-ND
Manufacturer
Manufacturer Product Number
787596-3
Description
CONN SCSI RCPT 80POS VERT SOLDER
Customer Reference
Detailed Description
80 Position Receptacle Connector SCA-2, SCSI Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
787596-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
80
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
SCA-2, SCSI
Features
Board Guide, Board Lock, Latch Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes