Image for 794047-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794047-1

DigiKey Part Number
794047-1-ND
Manufacturer
Manufacturer Product Number
794047-1
Description
CONN RCPT HSG 6POS 4.14MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.163" (4.14mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
2
Row Spacing
0.163" (4.14mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.