



796682-7 | |
|---|---|
DigiKey Part Number | A136643-ND |
Manufacturer | |
Manufacturer Product Number | 796682-7 |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796682-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.51000 | RM21.51 |
| 10 | RM15.25600 | RM152.56 |
| 25 | RM13.38320 | RM334.58 |
| 50 | RM12.22420 | RM611.21 |
| 100 | RM11.27080 | RM1,127.08 |
| 300 | RM10.12263 | RM3,036.79 |
| 500 | RM9.71548 | RM4,857.74 |
| 1,000 | RM9.26716 | RM9,267.16 |
| Unit Price without VAT: | RM21.51000 |
|---|---|
| Unit Price with VAT: | RM23.66100 |

