Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




796683-5 | |
|---|---|
DigiKey Part Number | A136646-ND |
Manufacturer | |
Manufacturer Product Number | 796683-5 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796683-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.92000 | RM15.92 |
| 10 | RM11.33500 | RM113.35 |
| 25 | RM9.91600 | RM247.90 |
| 50 | RM9.02960 | RM451.48 |
| 150 | RM7.92913 | RM1,189.37 |
| 300 | RM7.40287 | RM2,220.86 |
| 600 | RM6.98437 | RM4,190.62 |
| 1,050 | RM6.71230 | RM7,047.91 |
| 5,100 | RM6.18337 | RM31,535.19 |
| Unit Price without VAT: | RM15.92000 |
|---|---|
| Unit Price with VAT: | RM17.51200 |




