



796689-6 | |
|---|---|
DigiKey Part Number | A98258-ND |
Manufacturer | |
Manufacturer Product Number | 796689-6 |
Description | TERM BLOCK 6POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796689-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Tin Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.31000 | RM24.31 |
| 10 | RM17.25300 | RM172.53 |
| 25 | RM15.15160 | RM378.79 |
| 50 | RM13.85860 | RM692.93 |
| 100 | RM12.79710 | RM1,279.71 |
| 300 | RM11.52333 | RM3,457.00 |
| 500 | RM11.07266 | RM5,536.33 |
| 1,000 | RM10.57685 | RM10,576.85 |
| Unit Price without VAT: | RM24.31000 |
|---|---|
| Unit Price with VAT: | RM26.74100 |

