796700-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM3.76018
Datasheet

Similar


Molex
In Stock: 2,387
Unit Price: RM5.59000
Datasheet

Similar


Molex
In Stock: 2,244
Unit Price: RM5.59000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,195
Unit Price: RM3.19000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: RM1.28452
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,200
Unit Price: RM3.19000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: RM1.28452
Datasheet
Image for 796700-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796700-5

DigiKey Part Number
796700-5-ND
Manufacturer
Manufacturer Product Number
796700-5
Description
TERM BLOCK HDR 5POS 5MM
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796700-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Blue
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.329" (8.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes