18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-215079-8

DigiKey Part Number
A99466TR-ND - Tape & Reel (TR)
A99466CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-215079-8
Description
CONN RCPT 18POS 0.1 TIN PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
8-215079-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.47000RM11.47
10RM9.72400RM97.24
100RM8.26450RM826.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM7.74700RM1,936.75
500RM7.37726RM3,688.63
750RM7.16923RM5,376.92
1,250RM6.91555RM8,644.44
1,750RM6.75345RM11,818.54
2,500RM6.58574RM16,464.35
6,250RM6.17392RM38,587.00
Manufacturers Standard Package
Unit Price without VAT:RM11.47000
Unit Price with VAT:RM12.61700