
8-32060-1 | |
|---|---|
DigiKey Part Number | 8-32060-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-32060-1 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-32060-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.197" (5.00mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.65200 | RM36.52 |
| 25 | RM3.42320 | RM85.58 |
| 50 | RM3.25920 | RM162.96 |
| 100 | RM3.10350 | RM310.35 |
| 300 | RM2.87187 | RM861.56 |
| 500 | RM2.77006 | RM1,385.03 |
| 1,000 | RM2.63779 | RM2,637.79 |
| 2,500 | RM2.47268 | RM6,181.70 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |








