
8-329966-1 | |
|---|---|
DigiKey Part Number | A136757-ND |
Manufacturer | |
Manufacturer Product Number | 8-329966-1 |
Description | CONN RING CIRC 16-22AWG #1/2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-329966-1 Models |
Category | Length - Overall 1.070" (27.18mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.713" (18.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.93000 | RM5.93 |
| 10 | RM5.03200 | RM50.32 |
| 25 | RM4.71480 | RM117.87 |
| 50 | RM4.48960 | RM224.48 |
| 100 | RM4.27470 | RM427.47 |
| 300 | RM3.95553 | RM1,186.66 |
| 500 | RM3.81538 | RM1,907.69 |
| 1,000 | RM3.63325 | RM3,633.25 |
| 2,500 | RM3.40586 | RM8,514.65 |
| Unit Price without VAT: | RM5.93000 |
|---|---|
| Unit Price with VAT: | RM6.52300 |






