
8-34142-1 | |
|---|---|
DigiKey Part Number | 8-34142-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34142-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34142-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.684" (17.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.36800 | RM23.68 |
| 25 | RM2.21760 | RM55.44 |
| 50 | RM2.11180 | RM105.59 |
| 100 | RM2.01100 | RM201.10 |
| 300 | RM1.86073 | RM558.22 |
| 500 | RM1.79474 | RM897.37 |
| 1,000 | RM1.70901 | RM1,709.01 |
| 2,500 | RM1.60199 | RM4,004.97 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |












