
8-34149-1 | |
|---|---|
DigiKey Part Number | 8-34149-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34149-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34149-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.856" (21.74mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM2.23400 | RM22.34 |
| 25 | RM2.09440 | RM52.36 |
| 50 | RM1.99360 | RM99.68 |
| 100 | RM1.89830 | RM189.83 |
| 300 | RM1.75647 | RM526.94 |
| 500 | RM1.69420 | RM847.10 |
| 1,000 | RM1.61331 | RM1,613.31 |
| 2,500 | RM1.51227 | RM3,780.68 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |












