1-87224-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 976
Unit Price: RM1.15048
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM3.52293
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM1.30513
Datasheet

Similar


Molex
In Stock: 547
Unit Price: RM5.91000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM5.25939

Similar


Preci-Dip
In Stock: 0
Unit Price: RM5.43825
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM1.91184

Similar


Preci-Dip
In Stock: 0
Unit Price: RM1.68445

Similar


3M
In Stock: 0
Unit Price: RM5.16000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM4.93000
Datasheet

Similar


3M
In Stock: 849
Unit Price: RM12.02000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM12.69000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM16.35000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM12.69000
Datasheet
Connector Header Through Hole 11 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 11 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-87224-1

DigiKey Part Number
1-87224-1-ND
Manufacturer
Manufacturer Product Number
1-87224-1
Description
CONN HEADER VERT 11POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87224-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes