
6-1437685-7 | |
|---|---|
DigiKey Part Number | 6-1437685-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1437685-7 |
Description | DIN RAIL 78MMX17MM SLOTTED 17" |
Customer Reference | |
Detailed Description | Din Rail 3.100" W x 0.700" H (78.74mm x 17.78mm) Slotted 17.000" (431.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Slotted/Unslotted | Slotted | |
Size | 3.100" W x 0.700" H (78.74mm x 17.78mm) | |
Length | 17.000" (431.80mm) | |
Thickness | - | |
Material | - | |
Plating | - | |
Base Product Number |

