
92-24008-1 | |
|---|---|
DigiKey Part Number | 17-92-24008-1-ND |
Manufacturer | |
Manufacturer Product Number | 92-24008-1 |
Description | CONN G SNA 5015 SHELL 22 1PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 92-24008-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.625" (41.28mm) | |
Length | 1.625" (41.28mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Aluminum | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.27000 | RM66.27 |
| 10 | RM56.33000 | RM563.30 |
| 25 | RM52.80080 | RM1,320.02 |
| 50 | RM50.28140 | RM2,514.07 |
| 100 | RM47.88200 | RM4,788.20 |
| 250 | RM44.88636 | RM11,221.59 |
| 500 | RM42.74656 | RM21,373.28 |
| Unit Price without VAT: | RM66.27000 |
|---|---|
| Unit Price with VAT: | RM72.89700 |

